
2047-35-ANI | |
---|---|
DigiKey Part Number | 2047-35-ANI-ND |
Manufacturer | |
Manufacturer Product Number | 2047-35-ANI |
Description | GDT 350V 40KA 2 POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 40000A (40kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2047-35-ANI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 40000A (40kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 5,37580 € | 537,58 € |
Unit Price without VAT: | 5,37580 € |
---|---|
Unit Price with VAT: | 6,39720 € |