2047-23-BLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2047-23-BLF

DigiKey Part Number
118-2047-23-BLF-ND
Manufacturer
Manufacturer Product Number
2047-23-BLF
Description
GDT 230V 40KA 2 POLE TH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 40000A (40kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2047-23-BLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
40000A (40kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder, Radial Bend
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,64000 €9,64 €
57,99600 €39,98 €
107,37800 €73,78 €
506,11720 €305,86 €
1005,64000 €564,00 €
2505,06248 €1.265,62 €
5004,66228 €2.331,14 €
1.0004,29085 €4.290,85 €
Manufacturers Standard Package
Unit Price without VAT:9,64000 €
Unit Price with VAT:11,47160 €