2047-15-ALF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 5,37580 €
Datasheet
2047 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2047-15-ALF

DigiKey Part Number
2047-15-ALF-ND
Manufacturer
Manufacturer Product Number
2047-15-ALF
Description
GDT 150V 40KA 2 POLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 150 V 40000A (40kA) ±20% 2 Pole User Defined
Datasheet
 Datasheet
EDA/CAD Models
2047-15-ALF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
150 V
Impulse Discharge Current (8/20µs)
40000A (40kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1005,37580 €537,58 €
Unit Price without VAT:5,37580 €
Unit Price with VAT:6,39720 €