
2047-09-ALF | |
---|---|
DigiKey Part Number | 2047-09-ALF-ND |
Manufacturer | |
Manufacturer Product Number | 2047-09-ALF |
Description | GDT 90V 40KA 2 POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 40000A (40kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2047-09-ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 40000A (40kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,97000 € | 8,97 € |
5 | 7,44200 € | 37,21 € |
10 | 6,86700 € | 68,67 € |
50 | 5,69320 € | 284,66 € |
100 | 5,24940 € | 524,94 € |
250 | 4,71212 € | 1.178,03 € |
500 | 4,33986 € | 2.169,93 € |
1.000 | 3,99440 € | 3.994,40 € |
Unit Price without VAT: | 8,97000 € |
---|---|
Unit Price with VAT: | 10,67430 € |