
2045-35-BT1LF | |
---|---|
DigiKey Part Number | 118-2045-35-BT1LFTR-ND - Tape & Reel (TR) 118-2045-35-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2045-35-BT1LF |
Description | GDT 350V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 10000A (10kA) ±30% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2045-35-BT1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,82000 € | 0,82 € |
5 | 0,68000 € | 3,40 € |
10 | 0,62700 € | 6,27 € |
50 | 0,52060 € | 26,03 € |
100 | 0,48030 € | 48,03 € |
250 | 0,43168 € | 107,92 € |
500 | 0,39812 € | 199,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,36703 € | 367,03 € |
2.000 | 0,33821 € | 676,42 € |
3.000 | 0,32233 € | 966,99 € |
5.000 | 0,30329 € | 1.516,45 € |
7.000 | 0,29131 € | 2.039,17 € |
10.000 | 0,28200 € | 2.820,00 € |
Unit Price without VAT: | 0,82000 € |
---|---|
Unit Price with VAT: | 0,97580 € |