


2039-80-SM-RPLF | |
|---|---|
DigiKey Part Number | 2039-80-SM-RPLFTR-ND - Tape & Reel (TR) 2039-80-SM-RPLFCT-ND - Cut Tape (CT) 2039-80-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2039-80-SM-RPLF |
Description | GDT 800V 2.5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 2500A (2.5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2039-80-SM-RPLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 800 V | Base Product Number |
Impulse Discharge Current (8/20µs) 2500A (2.5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,04800 € | 5,24 € |
| 10 | 0,96700 € | 9,67 € |
| 50 | 0,80280 € | 40,14 € |
| 100 | 0,74060 € | 74,06 € |
| 250 | 0,66560 € | 166,40 € |
| 500 | 0,61370 € | 306,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,53917 € | 808,76 € |
| 3.000 | 0,49652 € | 1.489,56 € |
| 4.500 | 0,47301 € | 2.128,55 € |
| 7.500 | 0,45405 € | 3.405,38 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

