
2039-80-BLF | |
---|---|
DigiKey Part Number | 2039-80-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2039-80-BLF |
Description | GDT 800V 2.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 2500A (2.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2039-80-BLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 800 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,05000 € | 2,05 € |
5 | 1,69600 € | 8,48 € |
10 | 1,56600 € | 15,66 € |
50 | 1,29940 € | 64,97 € |
100 | 1,19880 € | 119,88 € |
300 | 1,05433 € | 316,30 € |
500 | 0,99290 € | 496,45 € |
1.000 | 0,91488 € | 914,88 € |
5.000 | 0,77095 € | 3.854,75 € |
Unit Price without VAT: | 2,05000 € |
---|---|
Unit Price with VAT: | 2,43950 € |