
2038-60-SM | |
---|---|
DigiKey Part Number | 2038-60-SM-ND |
Manufacturer | |
Manufacturer Product Number | 2038-60-SM |
Description | GDT 600V 5KA 3 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) ±25% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2038-60-SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±25% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,90372 € | 903,72 € |
Unit Price without VAT: | 0,90372 € |
---|---|
Unit Price with VAT: | 1,07543 € |