
2038-15-SMLF | |
|---|---|
DigiKey Part Number | 2038-15-SMLF-ND |
Manufacturer | |
Manufacturer Product Number | 2038-15-SMLF |
Description | GDT 150V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 5000A (5kA) ±25% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2038-15-SMLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±25% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 5 | 1,73800 € | 8,69 € |
| 10 | 1,60300 € | 16,03 € |
| 50 | 1,33000 € | 66,50 € |
| 100 | 1,22680 € | 122,68 € |
| 300 | 1,07900 € | 323,70 € |
| 500 | 1,01614 € | 508,07 € |
| 1.000 | 0,93629 € | 936,29 € |
| 5.000 | 0,79029 € | 3.951,45 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |



