
2037-30-BLF | |
---|---|
DigiKey Part Number | 118-2037-30-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2037-30-BLF |
Description | GDT 300V 5KA 2 POLE THROUGH HOLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |