2036-60-SM is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: 0,79137 €
Datasheet
2036-xx-SM-H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2036-60-SM

DigiKey Part Number
2036-60-SM-ND
Manufacturer
Manufacturer Product Number
2036-60-SM
Description
GDT 600V 10KA 3 POLE SMD
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 10000A (10kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2036-60-SM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Voltage - DC Spark Over (Nom)
600 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2025
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,75310 €753,10 €
Unit Price without VAT:0,75310 €
Unit Price with VAT:0,89619 €