
2036-60-SM-RPLF | |
|---|---|
DigiKey Part Number | 2036-60-SM-RPLFTR-ND - Tape & Reel (TR) 2036-60-SM-RPLFCT-ND - Cut Tape (CT) 2036-60-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2036-60-SM-RPLF |
Description | GDT 600V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2036-60-SM-RPLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 600 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3R600A-5S | Shenzhen Ruilongyuan Electronics Co.Ltd | 2.000 | 5789-3R600A-5STR-ND | 1,04000 € | Parametric Equivalent |
| 3R600SB-8S | Shenzhen Ruilongyuan Electronics Co.Ltd | 800 | 5789-3R600SB-8STR-ND | 1,53000 € | Parametric Equivalent |
| GTCS36-601M-R10-2 | Littelfuse Inc. | 0 | 18-GTCS36-601M-R10-2TR-ND | 2,57464 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 5 | 1,75000 € | 8,75 € |
| 10 | 1,61400 € | 16,14 € |
| 50 | 1,33860 € | 66,93 € |
| 100 | 1,23500 € | 123,50 € |
| 250 | 1,10964 € | 277,41 € |
| 500 | 1,02290 € | 511,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94251 € | 942,51 € |
| 2.000 | 0,86793 € | 1.735,86 € |
| 3.000 | 0,82682 € | 2.480,46 € |
| 5.000 | 0,79673 € | 3.983,65 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

