
2036-23-SM-RPLF-H | |
|---|---|
DigiKey Part Number | 2036-23-SM-RPLF-HTR-ND - Tape & Reel (TR) 2036-23-SM-RPLF-HCT-ND - Cut Tape (CT) 2036-23-SM-RPLF-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2036-23-SM-RPLF-H |
Description | GDT 230V 10KA 3 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±25% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2036-23-SM-RPLF-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±25% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87323 € | 873,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 5 | 1,67400 € | 8,37 € |
| 10 | 1,54400 € | 15,44 € |
| 50 | 1,28060 € | 64,03 € |
| 100 | 1,18130 € | 118,13 € |
| 250 | 1,06148 € | 265,37 € |
| 500 | 0,97850 € | 489,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

