2036-xy-B, C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2036-60-BLF

DigiKey Part Number
2036-60-BLF-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
2036-60-BLF
Description
GDT 600V 10KA 3 POLE TH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 10000A (10kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2036-60-BLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
600 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder, Radial Bend
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,82000 €1,82 €
51,50400 €7,52 €
101,38900 €13,89 €
401,18250 €47,30 €
1001,06300 €106,30 €
3000,93500 €280,50 €
5000,88058 €440,29 €
1.0000,81145 €811,45 €
4.9000,67552 €3.310,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €