2036-60-B2F is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: 1,09878 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,99878 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 498
Unit Price: 1,57000 €
Datasheet
2036-xx-B2F, C2F with Fail Short
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2036-60-B2F

DigiKey Part Number
2036-60-B2F-ND
Manufacturer
Manufacturer Product Number
2036-60-B2F
Description
GDT 600V 10KA 3 POLE TH
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 10000A (10kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Last Time Buy
Voltage - DC Spark Over (Nom)
600 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
Yes
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2025
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.0001,09878 €1.098,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,09878 €
Unit Price with VAT:1,30755 €