
2036-47-SM-RPLF | |
|---|---|
DigiKey Part Number | 118-2036-47-SM-RPLFTR-ND - Tape & Reel (TR) 118-2036-47-SM-RPLFCT-ND - Cut Tape (CT) 118-2036-47-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2036-47-SM-RPLF |
Description | GDT 470V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2036-47-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 5 | 1,68000 € | 8,40 € |
| 10 | 1,54900 € | 15,49 € |
| 50 | 1,28560 € | 64,28 € |
| 100 | 1,18590 € | 118,59 € |
| 250 | 1,06556 € | 266,39 € |
| 500 | 0,98228 € | 491,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90511 € | 905,11 € |
| 2.000 | 0,83352 € | 1.667,04 € |
| 3.000 | 0,79406 € | 2.382,18 € |
| 5.000 | 0,76163 € | 3.808,15 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

