
2036-47-A | |
---|---|
DigiKey Part Number | 2036-47-A-ND |
Manufacturer | |
Manufacturer Product Number | 2036-47-A |
Description | GDT 470V 10KA 3 POLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 10000A (10kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2036-47-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,74075 € | 740,75 € |
Unit Price without VAT: | 0,74075 € |
---|---|
Unit Price with VAT: | 0,88149 € |