Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2036-40-SMLF | |
|---|---|
DigiKey Part Number | 2036-40-SMLF-ND |
Manufacturer | |
Manufacturer Product Number | 2036-40-SMLF |
Description | GDT 400V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2036-40-SMLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 400 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2036-40-SM-RPLF | Bourns Inc. | 0 | 2036-40-SM-RPLF-ND | 0,89386 € | Parametric Equivalent |
| 3R400A-5S | Shenzhen Ruilongyuan Electronics Co.Ltd | 0 | 5789-3R400A-5STR-ND | 1,03000 € | Parametric Equivalent |
| 3R400B-5S | Shenzhen Ruilongyuan Electronics Co.Ltd | 2.000 | 5789-3R400B-5STR-ND | 1,03000 € | Parametric Equivalent |
| 3R400B-5SS | Shenzhen Ruilongyuan Electronics Co.Ltd | 2.000 | 5789-3R400B-5SSTR-ND | 1,03000 € | Parametric Equivalent |
| 3RM400M-8-S | YAGEO | 0 | 13-3RM400M-8-STR-ND | 0,88917 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85134 € | 851,34 € |
| Unit Price without VAT: | 0,85134 € |
|---|---|
| Unit Price with VAT: | 1,01309 € |






