
2036-35-B | |
---|---|
DigiKey Part Number | 2036-35-B-ND |
Manufacturer | |
Manufacturer Product Number | 2036-35-B |
Description | GDT 350V 10KA 3 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2036-35-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (T-Shape) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,77779 € | 777,79 € |
Unit Price without VAT: | 0,77779 € |
---|---|
Unit Price with VAT: | 0,92557 € |