2036-35-A is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: 0,74075 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,56782 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.930
Unit Price: 4,28000 €
Datasheet
2036-A SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2036-35-A

DigiKey Part Number
2036-35-A-ND
Manufacturer
Manufacturer Product Number
2036-35-A
Description
GDT 350V 10KA 3 POLE
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 10000A (10kA) ±20% 3 Pole User Defined
Datasheet
 Datasheet
EDA/CAD Models
2036-35-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Last Time Buy
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead, 3 Terminal
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 31.12.2025