
2036-30-SMLF | |
---|---|
DigiKey Part Number | 2036-30-SMLF-ND |
Manufacturer | |
Manufacturer Product Number | 2036-30-SMLF |
Description | GDT 300V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2036-30-SMLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,75310 € | 753,10 € |
Unit Price without VAT: | 0,75310 € |
---|---|
Unit Price with VAT: | 0,89619 € |