
2036-25-SM-RPLF | |
|---|---|
DigiKey Part Number | 118-2036-25-SM-RPLFTR-ND - Tape & Reel (TR) 118-2036-25-SM-RPLFCT-ND - Cut Tape (CT) 118-2036-25-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2036-25-SM-RPLF |
Description | GDT 250V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2036-25-SM-RPLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 250 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3R250A-5S | Shenzhen Ruilongyuan Electronics Co.Ltd | 2.000 | 5789-3R250A-5STR-ND | 1,03000 € | Parametric Equivalent |
| 3R250B-5SS | Shenzhen Ruilongyuan Electronics Co.Ltd | 2.000 | 5789-3R250B-5SSTR-ND | 1,03000 € | Parametric Equivalent |
| 3R250SB-8S | Shenzhen Ruilongyuan Electronics Co.Ltd | 800 | 5789-3R250SB-8STR-ND | 1,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 5 | 1,73600 € | 8,68 € |
| 10 | 1,60100 € | 16,01 € |
| 50 | 1,32800 € | 66,40 € |
| 100 | 1,22520 € | 122,52 € |
| 250 | 1,10084 € | 275,21 € |
| 500 | 1,01478 € | 507,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93503 € | 935,03 € |
| 2.000 | 0,86104 € | 1.722,08 € |
| 3.000 | 0,82026 € | 2.460,78 € |
| 5.000 | 0,79041 € | 3.952,05 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

