
2036-25-C3FLF | |
---|---|
DigiKey Part Number | 2036-25-C3FLF-ND |
Manufacturer | |
Manufacturer Product Number | 2036-25-C3FLF |
Description | GDT 250V 10KA 3 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 250 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |