
2036-20-SM-RP | |
---|---|
DigiKey Part Number | 118-2036-20-SM-RPTR-ND - Tape & Reel (TR) 118-2036-20-SM-RPCT-ND - Cut Tape (CT) 118-2036-20-SM-RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2036-20-SM-RP |
Description | GDT 200V 10KA 3 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2036-20-SM-RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,85000 € | 1,85 € |
5 | 1,53600 € | 7,68 € |
10 | 1,41700 € | 14,17 € |
50 | 1,17560 € | 58,78 € |
100 | 1,08440 € | 108,44 € |
250 | 0,97448 € | 243,62 € |
500 | 0,89836 € | 449,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,82780 € | 827,80 € |
2.000 | 0,76239 € | 1.524,78 € |
3.000 | 0,72632 € | 2.178,96 € |
5.000 | 0,69053 € | 3.452,65 € |
Unit Price without VAT: | 1,85000 € |
---|---|
Unit Price with VAT: | 2,20150 € |