2036-07-A is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: 0,74075 €
Datasheet
2036-A SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2036-07-A

DigiKey Part Number
2036-07-A-ND
Manufacturer
Manufacturer Product Number
2036-07-A
Description
GDT 75V 10KA 3 POLE
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 10000A (10kA) ±20% 3 Pole User Defined
Datasheet
 Datasheet
EDA/CAD Models
2036-07-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Last Time Buy
Voltage - DC Spark Over (Nom)
75 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead, 3 Terminal
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2025
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.0000,74075 €740,75 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,74075 €
Unit Price with VAT:0,88149 €