Parametric Equivalent

2035-60-SMLF | |
|---|---|
DigiKey Part Number | 2035-60-SMLF-ND |
Manufacturer | |
Manufacturer Product Number | 2035-60-SMLF |
Description | GDT 600V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) -12%, +15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2035-60-SMLF Models |
Category | Tolerance -12%, +15% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 600 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2035-60-SM-RPLF | Bourns Inc. | 6.267 | 2035-60-SM-RPLFCT-ND | 1,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44198 € | 441,98 € |
| Unit Price without VAT: | 0,44198 € |
|---|---|
| Unit Price with VAT: | 0,52596 € |


