
2035-60-SM-RPLF | |
|---|---|
DigiKey Part Number | 2035-60-SM-RPLFTR-ND - Tape & Reel (TR) 2035-60-SM-RPLFCT-ND - Cut Tape (CT) 2035-60-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2035-60-SM-RPLF |
Description | GDT 600V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) -12%, +15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2035-60-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | -12%, +15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,89200 € | 4,46 € |
| 10 | 0,82300 € | 8,23 € |
| 50 | 0,68240 € | 34,12 € |
| 100 | 0,62970 € | 62,97 € |
| 250 | 0,56600 € | 141,50 € |
| 500 | 0,52192 € | 260,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,45860 € | 687,90 € |
| 3.000 | 0,42238 € | 1.267,14 € |
| 4.500 | 0,40242 € | 1.810,89 € |
| 7.500 | 0,37974 € | 2.848,05 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |



