
2035-20-BT1LF | |
---|---|
DigiKey Part Number | 2035-20-BT1LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2035-20-BT1LF |
Description | GDT 200V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,42712 € | 427,12 € |
Unit Price without VAT: | 0,42712 € |
---|---|
Unit Price with VAT: | 0,50827 € |