
2035-15-B5 | |
---|---|
DigiKey Part Number | 2035-15-B5-ND |
Manufacturer | |
Manufacturer Product Number | 2035-15-B5 |
Description | GDT 150V 5KA 2 POLE THROUGH HOLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2035-15-B5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, Radial Bend | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,04000 € | 1,04 € |
5 | 0,86000 € | 4,30 € |
10 | 0,79300 € | 7,93 € |
50 | 0,65740 € | 32,87 € |
100 | 0,60660 € | 60,66 € |
250 | 0,54520 € | 136,30 € |
500 | 0,50278 € | 251,39 € |
1.000 | 0,46345 € | 463,45 € |
5.000 | 0,38283 € | 1.914,15 € |
Unit Price without VAT: | 1,04000 € |
---|---|
Unit Price with VAT: | 1,23760 € |