
2035-09-SM | |
|---|---|
DigiKey Part Number | 2035-09-SM-ND |
Manufacturer | |
Manufacturer Product Number | 2035-09-SM |
Description | GDT 90V 5KA 2 POLE SURFACE MOUNT |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2035-09-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 5 | 0,79000 € | 3,95 € |
| 10 | 0,73000 € | 7,30 € |
| 50 | 0,60800 € | 30,40 € |
| 100 | 0,56200 € | 56,20 € |
| 250 | 0,50620 € | 126,55 € |
| 500 | 0,46752 € | 233,76 € |
| 1.000 | 0,43163 € | 431,63 € |
| 5.000 | 0,35786 € | 1.789,30 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


