
2033-140-G5-T1LF | |
---|---|
DigiKey Part Number | 2033-140-G5-T1LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2033-140-G5-T1LF |
Description | GDT 1400V 20KA 2 POLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1400 V 20000A (20kA) ±30% 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1400 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 6 Terminal | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 7,14760 € | 1.786,90 € |
Unit Price without VAT: | 7,14760 € |
---|---|
Unit Price with VAT: | 8,50564 € |