
2033-140-G5-LF | |
---|---|
DigiKey Part Number | 2033-140-G5-LF-ND |
Manufacturer | |
Manufacturer Product Number | 2033-140-G5-LF |
Description | GDT 1400V 20KA 2 POLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1400 V 20000A (20kA) ±30% 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1400 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 6 Terminal | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 5,84806 € | 2.924,03 € |
Unit Price without VAT: | 5,84806 € |
---|---|
Unit Price with VAT: | 6,95919 € |