
2031-15T-SM-RPLF | |
|---|---|
DigiKey Part Number | 2031-15T-SM-RPLFTR-ND - Tape & Reel (TR) 2031-15T-SM-RPLFCT-ND - Cut Tape (CT) 2031-15T-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2031-15T-SM-RPLF |
Description | GDT 60V 1KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 60 V 1000A (1kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2031-15T-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 60 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 5 | 1,16400 € | 5,82 € |
| 10 | 1,07300 € | 10,73 € |
| 50 | 0,89080 € | 44,54 € |
| 100 | 0,82180 € | 82,18 € |
| 250 | 0,73848 € | 184,62 € |
| 500 | 0,68090 € | 340,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,59816 € | 897,24 € |
| 3.000 | 0,55080 € | 1.652,40 € |
| 4.500 | 0,52469 € | 2.361,11 € |
| 7.500 | 0,50883 € | 3.816,22 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |











