
2031-15T-SM-RPLF | |
|---|---|
DigiKey Part Number | 2031-15T-SM-RPLFTR-ND - Tape & Reel (TR) 2031-15T-SM-RPLFCT-ND - Cut Tape (CT) 2031-15T-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2031-15T-SM-RPLF |
Description | GDT 60V 1KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 60 V 1000A (1kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2031-15T-SM-RPLF Models |
Category | Impulse Discharge Current (8/20µs) 1000A (1kA) |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 60 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 5 | 1,15000 € | 5,75 € |
| 10 | 1,06000 € | 10,60 € |
| 50 | 0,87960 € | 43,98 € |
| 100 | 0,81160 € | 81,16 € |
| 250 | 0,72932 € | 182,33 € |
| 500 | 0,67244 € | 336,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,59072 € | 886,08 € |
| 3.000 | 0,54395 € | 1.631,85 € |
| 4.500 | 0,51817 € | 2.331,76 € |
| 7.500 | 0,50250 € | 3.768,75 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |






