2030-xxT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2030-42T-SMLF

DigiKey Part Number
2030-42T-SMLF-ND
Manufacturer
Manufacturer Product Number
2030-42T-SMLF
Description
GDT 360V 4KA 3 POLE SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 360 V 4000A (4kA) 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2030-42T-SMLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
360 V
Impulse Discharge Current (8/20µs)
4000A (4kA)
Tolerance
-
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 895
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,66000 €2,66 €
52,20800 €11,04 €
102,03700 €20,37 €
501,69020 €84,51 €
1001,55910 €155,91 €
2501,40068 €350,17 €
5001,29104 €645,52 €
1.0001,18939 €1.189,39 €
5.0001,02936 €5.146,80 €
Manufacturers Standard Package
Unit Price without VAT:2,66000 €
Unit Price with VAT:3,16540 €