
2029-47-SMLF | |
|---|---|
DigiKey Part Number | 2029-47-SMLF-ND |
Manufacturer | |
Manufacturer Product Number | 2029-47-SMLF |
Description | GDT 2 POLE SURFACE MOUNT |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2029-47-SMLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Poles | 2 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |

