
2029-35-SM-RPLF | |
|---|---|
DigiKey Part Number | 2029-35-SM-RPLFTR-ND - Tape & Reel (TR) 2029-35-SM-RPLFCT-ND - Cut Tape (CT) 2029-35-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2029-35-SM-RPLF |
Description | GDT 350V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 20000A (20kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2029-35-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 5 | 1,50800 € | 7,54 € |
| 10 | 1,39200 € | 13,92 € |
| 50 | 1,15440 € | 57,72 € |
| 100 | 1,06490 € | 106,49 € |
| 250 | 0,95692 € | 239,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,88218 € | 441,09 € |
| 1.000 | 0,81293 € | 812,93 € |
| 1.500 | 0,77477 € | 1.162,15 € |
| 2.500 | 0,72902 € | 1.822,55 € |
| 3.500 | 0,70022 € | 2.450,77 € |
| 5.000 | 0,67665 € | 3.383,25 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

