
2027-A-60-SM-RPLF | |
|---|---|
DigiKey Part Number | 118-2027-A-60-SM-RPLFTR-ND - Tape & Reel (TR) 118-2027-A-60-SM-RPLFCT-ND - Cut Tape (CT) 118-2027-A-60-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2027-A-60-SM-RPLF |
Description | GDT AECQ SMD 600V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 5 | 1,45600 € | 7,28 € |
| 10 | 1,34300 € | 13,43 € |
| 50 | 1,11420 € | 55,71 € |
| 100 | 1,02790 € | 102,79 € |
| 250 | 0,92368 € | 230,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,85154 € | 425,77 € |
| 1.000 | 0,78472 € | 784,72 € |
| 1.500 | 0,74789 € | 1.121,84 € |
| 2.500 | 0,70374 € | 1.759,35 € |
| 3.500 | 0,67596 € | 2.365,86 € |
| 5.000 | 0,65083 € | 3.254,15 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

