
2027-A-35-SM-RPLF | |
|---|---|
DigiKey Part Number | 118-2027-A-35-SM-RPLFTR-ND - Tape & Reel (TR) 118-2027-A-35-SM-RPLFCT-ND - Cut Tape (CT) 118-2027-A-35-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2027-A-35-SM-RPLF |
Description | GDT AECQ SMD 350V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 10000A (10kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Bourns Inc. | Tolerance ±15% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 350 V | Package / Case 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 5 | 1,43800 € | 7,19 € |
| 10 | 1,32700 € | 13,27 € |
| 50 | 1,10020 € | 55,01 € |
| 100 | 1,01510 € | 101,51 € |
| 250 | 0,91220 € | 228,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84096 € | 420,48 € |
| 1.000 | 0,77496 € | 774,96 € |
| 1.500 | 0,73859 € | 1.107,88 € |
| 2.500 | 0,69499 € | 1.737,47 € |
| 3.500 | 0,66755 € | 2.336,42 € |
| 5.000 | 0,64274 € | 3.213,70 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

