
2027-60-ALF | |
---|---|
DigiKey Part Number | 2027-60-ALF-ND |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | 2027-60-ALF |
Description | GDT 600V 10KA 2 POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) ±15% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2027-60-ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,33000 € | 1,33 € |
5 | 1,10000 € | 5,50 € |
10 | 1,01400 € | 10,14 € |
50 | 0,84160 € | 42,08 € |
100 | 0,77650 € | 77,65 € |
250 | 0,69780 € | 174,45 € |
500 | 0,64340 € | 321,70 € |
1.000 | 0,59300 € | 593,00 € |
5.000 | 0,48961 € | 2.448,05 € |
Unit Price without VAT: | 1,33000 € |
---|---|
Unit Price with VAT: | 1,58270 € |