
2027-47-SM-RPLF | |
---|---|
DigiKey Part Number | 2027-47-SM-RPLFTR-ND - Tape & Reel (TR) 2027-47-SM-RPLFCT-ND - Cut Tape (CT) 2027-47-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2027-47-SM-RPLF |
Description | GDT 470V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 10000A (10kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2027-47-SM-RPLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,24000 € | 1,24 € |
5 | 1,03400 € | 5,17 € |
10 | 0,95400 € | 9,54 € |
50 | 0,79160 € | 39,58 € |
100 | 0,73040 € | 73,04 € |
250 | 0,65644 € | 164,11 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,60526 € | 302,63 € |
1.000 | 0,55787 € | 557,87 € |
1.500 | 0,53176 € | 797,64 € |
2.500 | 0,50046 € | 1.251,15 € |
3.500 | 0,48077 € | 1.682,69 € |
5.000 | 0,46066 € | 2.303,30 € |
12.500 | 0,44713 € | 5.589,12 € |
Unit Price without VAT: | 1,24000 € |
---|---|
Unit Price with VAT: | 1,47560 € |