
2027-47-BT1LF | |
---|---|
DigiKey Part Number | 118-2027-47-BT1LFTR-ND - Tape & Reel (TR) 118-2027-47-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | 2027-47-BT1LF |
Description | GDT 470V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 10000A (10kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-47-BT1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,46000 € | 1,46 € |
5 | 1,21000 € | 6,05 € |
10 | 1,11500 € | 11,15 € |
50 | 0,92520 € | 46,26 € |
100 | 0,85370 € | 85,37 € |
250 | 0,76716 € | 191,79 € |
500 | 0,70732 € | 353,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,65187 € | 651,87 € |
2.000 | 0,60046 € | 1.200,92 € |
3.000 | 0,57212 € | 1.716,36 € |
5.000 | 0,53813 € | 2.690,65 € |
7.000 | 0,53076 € | 3.715,32 € |
Unit Price without VAT: | 1,46000 € |
---|---|
Unit Price with VAT: | 1,73740 € |