2027-47-ALF is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Bourns Inc.
cms-in-stock: 0
Unit Price: 0,56029 €
Datasheet
2027-60-A
cms-photo-disclaimer

2027-47-ALF

cms-digikey-product-number
2027-47-ALF-ND
cms-manufacturer
cms-manufacturer-product-number
2027-47-ALF
cms-description
GDT 470V 10KA 2 POLE
cms-standard-lead-time
5 Weeks
cms-customer-reference
cms-detailed-description
Gas Discharge Tube 470 V 10000A (10kA) ±15% 2 Pole User Defined
Datasheet
 Datasheet
cms-eda-cad-models
2027-47-ALF Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
470 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1.0000,56029 €560,29 €
Unit Price without VAT:0,56029 €
Unit Price with VAT:0,66675 €