
2027-42-ALF | |
---|---|
DigiKey Part Number | 2027-42-ALF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-42-ALF |
Description | GDT 420V 10KA 2 POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 10000A (10kA) ±15% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2027-42-ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 420 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,56029 € | 560,29 € |
Unit Price without VAT: | 0,56029 € |
---|---|
Unit Price with VAT: | 0,66675 € |