2027-40-SM is available for purchase but is not normally stocked.
cms-subs-available:

MFR Recommended


Bourns Inc.
cms-in-stock: 532
Unit Price: 1,12000 €
Datasheet
2027-SM
cms-photo-disclaimer

2027-40-SM

cms-digikey-product-number
2027-40-SM-ND
cms-manufacturer
cms-manufacturer-product-number
2027-40-SM
cms-description
GDT 400V 10KA 2 POLE SMD
cms-customer-reference
cms-detailed-description
Gas Discharge Tube 400 V 10000A (10kA) ±15% 2 Pole Surface Mount
Datasheet
 Datasheet
cms-eda-cad-models
2027-40-SM Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Voltage - DC Spark Over (Nom)
400 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 31.12.2025