
2027-35-SM-RPLF | |
|---|---|
DigiKey Part Number | 2027-35-SM-RPLFTR-ND - Tape & Reel (TR) 2027-35-SM-RPLFCT-ND - Cut Tape (CT) 2027-35-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2027-35-SM-RPLF |
Description | GDT 350V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 10000A (10kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2027-35-SM-RPLF Models |
Category | Tolerance ±15% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 350 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 5 | 1,07000 € | 5,35 € |
| 10 | 0,98700 € | 9,87 € |
| 50 | 0,81840 € | 40,92 € |
| 100 | 0,75510 € | 75,51 € |
| 250 | 0,67868 € | 169,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62576 € | 312,88 € |
| 1.000 | 0,57676 € | 576,76 € |
| 1.500 | 0,54975 € | 824,62 € |
| 2.500 | 0,51739 € | 1.293,48 € |
| 3.500 | 0,49702 € | 1.739,57 € |
| 5.000 | 0,47622 € | 2.381,10 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

