2027-20-SM-RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 110
Unit Price: 1,19000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,72222 €
Datasheet
2027-SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2027-20-SM-RP

DigiKey Part Number
2027-20-SM-RP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2027-20-SM-RP
Description
GDT 200V 10KA 2 POLE SMD
Customer Reference
Detailed Description
Gas Discharge Tube 200 V 10000A (10kA) ±15% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2027-20-SM-RP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Voltage - DC Spark Over (Nom)
200 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2025
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,49873 €498,73 €
Unit Price without VAT:0,49873 €
Unit Price with VAT:0,59349 €