
2027-15-SM-RPLF | |
|---|---|
DigiKey Part Number | 2027-15-SM-RPLFTR-ND - Tape & Reel (TR) 2027-15-SM-RPLFCT-ND - Cut Tape (CT) 2027-15-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2027-15-SM-RPLF |
Description | GDT 150V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 10000A (10kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2027-15-SM-RPLF Models |
Category | Tolerance ±15% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 150 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 5 | 1,12800 € | 5,64 € |
| 10 | 1,04000 € | 10,40 € |
| 50 | 0,86260 € | 43,13 € |
| 100 | 0,79600 € | 79,60 € |
| 250 | 0,71536 € | 178,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65958 € | 329,79 € |
| 1.000 | 0,60789 € | 607,89 € |
| 1.500 | 0,57942 € | 869,13 € |
| 2.500 | 0,54529 € | 1.363,23 € |
| 3.500 | 0,52382 € | 1.833,37 € |
| 5.000 | 0,50189 € | 2.509,45 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

