
2027-09-C10LF | |
---|---|
DigiKey Part Number | 2027-09-C10LF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-09-C10LF |
Description | GDT 90V 10KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-09-C10LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, Radial Bend | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,36000 € | 1,36 € |
5 | 1,12800 € | 5,64 € |
10 | 1,04100 € | 10,41 € |
50 | 0,86380 € | 43,19 € |
100 | 0,79700 € | 79,70 € |
300 | 0,70117 € | 210,35 € |
500 | 0,66042 € | 330,21 € |
1.000 | 0,60867 € | 608,67 € |
5.000 | 0,50253 € | 2.512,65 € |
Unit Price without VAT: | 1,36000 € |
---|---|
Unit Price with VAT: | 1,61840 € |