MFR Recommended
Parametric Equivalent

2027-09-C | |
|---|---|
DigiKey Part Number | 2027-09-C-ND |
Manufacturer | |
Manufacturer Product Number | 2027-09-C |
Description | GDT 90V 10KA 2 POLE THROUGH HOLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-09-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64912 € | 649,12 € |
| Unit Price without VAT: | 0,64912 € |
|---|---|
| Unit Price with VAT: | 0,77245 € |



